BAT754S-QR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 667 127
Unit Price: 2,94000 Kč
Datasheet

Direct


onsemi
In Stock: 26 459
Unit Price: 3,15000 Kč
Datasheet
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT754S-QR

DigiKey Part Number
1727-BAT754S-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT754S-QR
Description
BAT754S-Q/SOT23/TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,77377 Kč5 321,31 Kč
6 0001,60428 Kč9 625,68 Kč
9 0001,51783 Kč13 660,47 Kč
15 0001,42064 Kč21 309,60 Kč
21 0001,36308 Kč28 624,68 Kč
30 0001,30710 Kč39 213,00 Kč
75 0001,18428 Kč88 821,00 Kč
150 0001,13914 Kč170 871,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,77377 Kč
Unit Price with VAT:2,14626 Kč