Similar
Similar

BAT54S-QVL | |
|---|---|
DigiKey Part Number | 1727-BAT54S-QVLTR-ND - Tape & Reel (TR) 1727-BAT54S-QVLCT-ND - Cut Tape (CT) 1727-BAT54S-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S-QVL |
Description | DIODE ARR SCHOTTKY 30V TO-236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 100 | 1,08140 Kč | 108,14 Kč |
| 500 | 0,78028 Kč | 390,14 Kč |
| 1 000 | 0,68223 Kč | 682,23 Kč |
| 2 000 | 0,59960 Kč | 1 199,20 Kč |
| 5 000 | 0,50958 Kč | 2 547,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45377 Kč | 4 537,70 Kč |
| 20 000 | 0,40669 Kč | 8 133,80 Kč |
| 30 000 | 0,38267 Kč | 11 480,10 Kč |
| 50 000 | 0,35566 Kč | 17 783,00 Kč |
| 70 000 | 0,33966 Kč | 23 776,20 Kč |
| 100 000 | 0,32409 Kč | 32 409,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |







