BAT46WJ-QF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,87000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,87000 Kč
Datasheet

Direct


onsemi
In Stock: 2 740
Unit Price: 7,50000 Kč
Datasheet

Similar


onsemi
In Stock: 79 791
Unit Price: 4,37000 Kč
Datasheet
PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT46WJ-QF

DigiKey Part Number
1727-BAT46WJ-QFTR-ND - Tape & Reel (TR)
1727-BAT46WJ-QFCT-ND - Cut Tape (CT)
1727-BAT46WJ-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46WJ-QF
Description
DIODE SCHOTTK 100V 250MA SOD323F
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
850 mV @ 250 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5.9 ns
Current - Reverse Leakage @ Vr
9 µA @ 100 V
Capacitance @ Vr, F
39pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,14500 Kč41,45 Kč
502,96620 Kč148,31 Kč
1002,57880 Kč257,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,15721 Kč11 572,10 Kč
20 0001,05127 Kč21 025,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč