
BAS70VV,115 | |
|---|---|
DigiKey Part Number | 1727-2167-2-ND - Tape & Reel (TR) 1727-2167-1-ND - Cut Tape (CT) 1727-2167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70VV,115 |
Description | DIODE ARR SCHOTT 70V 70MA SOT666 |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 70 V 70mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 6,86200 Kč | 68,62 Kč |
| 100 | 4,36160 Kč | 436,16 Kč |
| 500 | 3,27874 Kč | 1 639,37 Kč |
| 1 000 | 2,92911 Kč | 2 929,11 Kč |
| 2 000 | 2,63462 Kč | 5 269,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,38665 Kč | 9 546,60 Kč |
| 8 000 | 2,17797 Kč | 17 423,76 Kč |
| 12 000 | 2,07162 Kč | 24 859,44 Kč |
| 20 000 | 1,95209 Kč | 39 041,80 Kč |
| 28 000 | 1,88130 Kč | 52 676,40 Kč |
| 40 000 | 1,81250 Kč | 72 500,00 Kč |
| 100 000 | 1,73136 Kč | 173 136,00 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |




