


PDTC144EU-QX | |
|---|---|
DigiKey Part Number | 1727-PDTC144EU-QXTR-ND - Tape & Reel (TR) 1727-PDTC144EU-QXCT-ND - Cut Tape (CT) 1727-PDTC144EU-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC144EU-QX |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,23680 Kč | 123,68 Kč |
| 500 | 0,89704 Kč | 448,52 Kč |
| 1 000 | 0,78638 Kč | 786,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64520 Kč | 1 935,60 Kč |
| 6 000 | 0,57370 Kč | 3 442,20 Kč |
| 9 000 | 0,53720 Kč | 4 834,80 Kč |
| 15 000 | 0,49614 Kč | 7 442,10 Kč |
| 21 000 | 0,47180 Kč | 9 907,80 Kč |
| 30 000 | 0,44811 Kč | 13 443,30 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



