


BAS70-04WF | |
|---|---|
DigiKey Part Number | 1727-BAS70-04WFTR-ND - Tape & Reel (TR) 1727-BAS70-04WFCT-ND - Cut Tape (CT) 1727-BAS70-04WFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04WF |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 100 | 1,67140 Kč | 167,14 Kč |
| 500 | 1,21830 Kč | 609,15 Kč |
| 1 000 | 1,07132 Kč | 1 071,32 Kč |
| 2 000 | 0,94701 Kč | 1 894,02 Kč |
| 5 000 | 0,81203 Kč | 4 060,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,72838 Kč | 7 283,80 Kč |
| 20 000 | 0,65794 Kč | 13 158,80 Kč |
| 30 000 | 0,62202 Kč | 18 660,60 Kč |
| 50 000 | 0,58162 Kč | 29 081,00 Kč |
| 70 000 | 0,55770 Kč | 39 039,00 Kč |
| 100 000 | 0,53444 Kč | 53 444,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |






