


ASTX-H12-25.000MHZ-T | |
|---|---|
DigiKey Part Number | 535-12041-2-ND - Tape & Reel (TR) 535-12041-1-ND - Cut Tape (CT) 535-12041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H12-25.000MHZ-T |
Description | XTAL OSC TCXO 25.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H12-25.000MHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 75°C | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 82,96300 Kč | 829,63 Kč |
| 25 | 78,45680 Kč | 1 961,42 Kč |
| 50 | 75,21060 Kč | 3 760,53 Kč |
| 100 | 72,10290 Kč | 7 210,29 Kč |
| 250 | 68,19396 Kč | 17 048,49 Kč |
| 500 | 67,50102 Kč | 33 750,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,68554 Kč | 62 685,54 Kč |
| 2 000 | 60,10457 Kč | 120 209,14 Kč |
| 3 000 | 58,64594 Kč | 175 937,82 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |






