
BAS521,135 | |
|---|---|
DigiKey Part Number | 1727-2166-2-ND - Tape & Reel (TR) 1727-2166-1-ND - Cut Tape (CT) 1727-2166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS521,135 |
Description | DIODE STANDARD 300V 250MA SOD523 |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS521,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 100 | 1,75960 Kč | 175,96 Kč |
| 500 | 1,28508 Kč | 642,54 Kč |
| 1 000 | 1,13074 Kč | 1 130,74 Kč |
| 2 000 | 1,00035 Kč | 2 000,70 Kč |
| 5 000 | 0,85878 Kč | 4 293,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,77105 Kč | 7 710,50 Kč |
| 20 000 | 0,69717 Kč | 13 943,40 Kč |
| 30 000 | 0,65950 Kč | 19 785,00 Kč |
| 50 000 | 0,61714 Kč | 30 857,00 Kč |
| 70 000 | 0,59206 Kč | 41 444,20 Kč |
| 100 000 | 0,56766 Kč | 56 766,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





