Similar
Similar



BAS416-QX | |
|---|---|
DigiKey Part Number | 1727-BAS416-QXTR-ND - Tape & Reel (TR) 1727-BAS416-QXCT-ND - Cut Tape (CT) 1727-BAS416-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS416-QX |
Description | DIODE STANDARD 75V 200MA SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 75 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Supplier Device Package SOD-323 |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS116WS-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAS116WS-AU_R1_000A1CT-ND | 4,20000 Kč | Similar |
| BAS316 RRG | Taiwan Semiconductor Corporation | 0 | BAS316RRGCT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,02000 Kč | 202,00 Kč |
| 500 | 1,47910 Kč | 739,55 Kč |
| 1 000 | 1,30398 Kč | 1 303,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08070 Kč | 3 242,10 Kč |
| 6 000 | 0,96783 Kč | 5 806,98 Kč |
| 9 000 | 0,91026 Kč | 8 192,34 Kč |
| 15 000 | 0,84551 Kč | 12 682,65 Kč |
| 21 000 | 0,80713 Kč | 16 949,73 Kč |
| 30 000 | 0,76981 Kč | 23 094,30 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





