


BAS40W,115 | |
|---|---|
DigiKey Part Number | 1727-BAS40W,115TR-ND - Tape & Reel (TR) 1727-BAS40W,115CT-ND - Cut Tape (CT) 1727-BAS40W,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40W,115 |
Description | DIODE SCHOTTKY 40V 120MA SOT323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40W,115 Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 120mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS4005E6433HTMA1 | Infineon Technologies | 7 607 | 448-BAS4005E6433HTMA1CT-ND | 9,38000 Kč | Similar |
| BAS40E6327HTSA1 | Infineon Technologies | 5 194 | BAS40E6327HTSA1CT-ND | 9,38000 Kč | Similar |
| BAS40E6433HTMA1 | Infineon Technologies | 10 000 | 448-BAS40E6433HTMA1CT-ND | 8,76000 Kč | Similar |
| BAS40W-AU_R1_000A1 | Panjit International Inc. | 2 052 | 3757-BAS40W-AU_R1_000A1CT-ND | 2,71000 Kč | Similar |
| BAT54FILM | STMicroelectronics | 27 001 | 497-7162-1-ND | 5,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,44100 Kč | 34,41 Kč |
| 100 | 2,14390 Kč | 214,39 Kč |
| 500 | 1,57292 Kč | 786,46 Kč |
| 1 000 | 1,38814 Kč | 1 388,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87753 Kč | 2 632,59 Kč |
| 6 000 | 0,78326 Kč | 4 699,56 Kč |
| 9 000 | 0,73518 Kč | 6 616,62 Kč |
| 15 000 | 0,68106 Kč | 10 215,90 Kč |
| 21 000 | 0,64898 Kč | 13 628,58 Kč |
| 30 000 | 0,61780 Kč | 18 534,00 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |


