DO-213AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS32L,115

DigiKey Part Number
1727-2891-2-ND - Tape & Reel (TR)
1727-2891-1-ND - Cut Tape (CT)
1727-2891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS32L,115
Description
DIODE STANDARD 75V 200MA LLDS
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BAS32L,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
LLDS; MiniMelf
Operating Temperature - Junction
200°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,60454 Kč1 511,35 Kč
5 0000,53426 Kč2 671,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
101,87300 Kč18,73 Kč
501,33460 Kč66,73 Kč
1001,15350 Kč115,35 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
101,85200 Kč18,52 Kč
501,31920 Kč65,96 Kč
1001,14020 Kč114,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč