BAS21QAZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 428
Unit Price: 6,51000 Kč
Datasheet

Direct


onsemi
In Stock: 114 030
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 15 394
Unit Price: 5,46000 Kč
Datasheet
Diode 250 V 330mA Surface Mount DFN1010D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 250 V 330mA Surface Mount DFN1010D-3
Automotive DFN Packages
Introducing Automotive DFN packages

BAS21QAZ

DigiKey Part Number
1727-BAS21QAZTR-ND - Tape & Reel (TR)
1727-BAS21QAZCT-ND - Cut Tape (CT)
1727-BAS21QAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21QAZ
Description
DIODE STD 250V 330MA DFN1010D3
Customer Reference
Detailed Description
Diode 250 V 330mA Surface Mount DFN1010D-3
Datasheet
 Datasheet
EDA/CAD Models
BAS21QAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
330mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1010D-3
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes