BAS21H-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 127 038
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10 656
Unit Price: 4,20000 Kč
Datasheet
Diode 250 V 200mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21H-QX

DigiKey Part Number
1727-BAS21H-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS21H-QX
Description
DIODE STD 250V 200MA SOD123F
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Discontinued at DigiKey
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
250 V
Mounting Type
Current - Average Rectified (Io)
200mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Supplier Device Package
SOD-123F
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS21LT1Gonsemi127 038BAS21LT1GOSCT-ND2,94000 KčDirect
BAS21AHT1Gonsemi0BAS21AHT1GOSCT-ND3,57000 KčSimilar
BAV20W-G RHGTaiwan Semiconductor Corporation10 6561801-BAV20W-GRHGCT-ND4,20000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes