Direct
Similar
Similar



BAS16WF | |
|---|---|
DigiKey Part Number | 1727-BAS16WFTR-ND - Tape & Reel (TR) 1727-BAS16WFCT-ND - Cut Tape (CT) 1727-BAS16WFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16WF |
Description | DIODE STANDARD 100V 175MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 175mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Series | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) 175mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16WT1G | onsemi | 14 109 | BAS16WT1GOSCT-ND | 2,73000 Kč | Direct |
| M1MA142KT1 | onsemi | 92 944 | M1MA142KT1-ND | 0,83992 Kč | Direct |
| BAS19W-7-F | Diodes Incorporated | 0 | BAS19W-FDICT-ND | 5,25000 Kč | Similar |
| SBAS16WT1G | onsemi | 0 | SBAS16WT1GOSCT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44638 Kč | 4 463,80 Kč |
| 20 000 | 0,39984 Kč | 7 996,80 Kč |
| 30 000 | 0,37610 Kč | 11 283,00 Kč |
| 50 000 | 0,34939 Kč | 17 469,50 Kč |
| 70 000 | 0,33356 Kč | 23 349,20 Kč |
| 100 000 | 0,31817 Kč | 31 817,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 100 | 1,05830 Kč | 105,83 Kč |
| 500 | 0,76474 Kč | 382,37 Kč |
| 1 000 | 0,66942 Kč | 669,42 Kč |
| 2 000 | 0,58847 Kč | 1 176,94 Kč |
| 5 000 | 0,50055 Kč | 2 502,75 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



