Similar
Similar




BAS16QAZ | |
|---|---|
DigiKey Part Number | 1727-BAS16QAZTR-ND - Tape & Reel (TR) 1727-BAS16QAZCT-ND - Cut Tape (CT) 1727-BAS16QAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16QAZ |
Description | DIODE STD 100V 290MA DFN1010D3 |
Customer Reference | |
Detailed Description | Diode 100 V 290mA Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 290mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1010D-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 1,91920 Kč | 191,92 Kč |
| 500 | 1,40476 Kč | 702,38 Kč |
| 1 000 | 1,23741 Kč | 1 237,41 Kč |
| 2 000 | 1,09631 Kč | 2 192,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,94298 Kč | 4 714,90 Kč |
| 10 000 | 0,84800 Kč | 8 480,00 Kč |
| 15 000 | 0,79956 Kč | 11 993,40 Kč |
| 25 000 | 0,74508 Kč | 18 627,00 Kč |
| 35 000 | 0,71280 Kč | 24 948,00 Kč |
| 50 000 | 0,68142 Kč | 34 071,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




