
NSVBAS16TT1G | |
|---|---|
DigiKey Part Number | 488-NSVBAS16TT1GTR-ND - Tape & Reel (TR) 488-NSVBAS16TT1GCT-ND - Cut Tape (CT) 488-NSVBAS16TT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAS16TT1G |
Description | DIODE STD 100V 200MA SC75 SOT416 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-75, SOT-416 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 100 | 1,57280 Kč | 157,28 Kč |
| 500 | 1,14482 Kč | 572,41 Kč |
| 1 000 | 1,00580 Kč | 1 005,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76685 Kč | 2 300,55 Kč |
| 6 000 | 0,68380 Kč | 4 102,80 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

