Similar
Similar

BAS16L-QYL | |
|---|---|
DigiKey Part Number | 1727-BAS16L-QYLTR-ND - Tape & Reel (TR) 1727-BAS16L-QYLCT-ND - Cut Tape (CT) 1727-BAS16L-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16L-QYL |
Description | DIODE STD 100V 215MA DFN10062 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Mfr | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 215mA | Supplier Device Package DFN1006-2 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16-AU_R1_000A1 | Panjit International Inc. | 183 | 3757-BAS16-AU_R1_000A1CT-ND | 2,09000 Kč | Similar |
| SBAS16LT1G | onsemi | 1 497 | SBAS16LT1GOSCT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,16900 Kč | 21,69 Kč |
| 100 | 1,33480 Kč | 133,48 Kč |
| 500 | 0,96812 Kč | 484,06 Kč |
| 1 000 | 0,84903 Kč | 849,03 Kč |
| 2 000 | 0,74809 Kč | 1 496,18 Kč |
| 5 000 | 0,63843 Kč | 3 192,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52819 Kč | 5 281,90 Kč |
| 20 000 | 0,47515 Kč | 9 503,00 Kč |
| 30 000 | 0,44809 Kč | 13 442,70 Kč |
| 50 000 | 0,41767 Kč | 20 883,50 Kč |
| 70 000 | 0,39965 Kč | 27 975,50 Kč |
| 100 000 | 0,38541 Kč | 38 541,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |




