Direct
Similar

BAS16-QR | |
|---|---|
DigiKey Part Number | 1727-BAS16-QRTR-ND - Tape & Reel (TR) 1727-BAS16-QRCT-ND - Cut Tape (CT) 1727-BAS16-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16-QR |
Description | DIODE STD 100V 215MA TO236AB |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 100 | 0,96590 Kč | 96,59 Kč |
| 500 | 0,69630 Kč | 348,15 Kč |
| 1 000 | 0,60810 Kč | 608,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49527 Kč | 1 485,81 Kč |
| 6 000 | 0,43812 Kč | 2 628,72 Kč |
| 9 000 | 0,40895 Kč | 3 680,55 Kč |
| 15 000 | 0,37606 Kč | 5 640,90 Kč |
| 21 000 | 0,35657 Kč | 7 487,97 Kč |
| 30 000 | 0,33759 Kč | 10 127,70 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |







