Diode 75 V 215mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16-AQ

DigiKey Part Number
4878-BAS16-AQ-ND
Manufacturer
Manufacturer Product Number
BAS16-AQ
Description
DIODE STANDARD 75V 215MA SOT233
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 75 V 215mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BAS16-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 935
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,97400 Kč19,74 Kč
1001,21160 Kč121,16 Kč
5000,87688 Kč438,44 Kč
1 0000,76790 Kč767,90 Kč
3 0000,62861 Kč1 885,83 Kč
6 0000,55806 Kč3 348,36 Kč
12 0000,49858 Kč5 982,96 Kč
51 0000,40290 Kč20 547,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč