
BAS116GWJ | |
---|---|
DigiKey Part Number | 1727-7322-2-ND - Tape & Reel (TR) 1727-7322-1-ND - Cut Tape (CT) 1727-7322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116GWJ |
Description | DIODE STANDARD 75V 215MA SOD123 |
Customer Reference | |
Detailed Description | Diode 75 V 215mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,00000 Kč | 5,00 Kč |
10 | 3,04100 Kč | 30,41 Kč |
50 | 2,17460 Kč | 108,73 Kč |
100 | 1,88510 Kč | 188,51 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,82024 Kč | 8 202,40 Kč |
20 000 | 0,74066 Kč | 14 813,20 Kč |
Unit Price without VAT: | 5,00000 Kč |
---|---|
Unit Price with VAT: | 6,05000 Kč |