
74VHCT14PW,118 | |
|---|---|
DigiKey Part Number | 1727-4362-2-ND - Tape & Reel (TR) 1727-4362-1-ND - Cut Tape (CT) 1727-4362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT14PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT14AMTCX | onsemi | 4 820 | 74VHCT14AMTCXCT-ND | 6,72000 Kč | Similar |
| CD74HCT14PWR | Texas Instruments | 3 213 | 296-31603-1-ND | 8,19000 Kč | Similar |
| MC74VHCT14ADTR2G | onsemi | 3 824 | MC74VHCT14ADTR2GOSCT-ND | 8,40000 Kč | Similar |
| SN74AHCT14PW | Texas Instruments | 1 756 | 296-26416-5-ND | 20,79000 Kč | Similar |
| SN74AHCT14PWR | Texas Instruments | 11 819 | 296-1110-1-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,13240 Kč | 103,31 Kč |
| 100 | 3,55500 Kč | 355,50 Kč |
| 250 | 3,28156 Kč | 820,39 Kč |
| 500 | 3,11610 Kč | 1 558,05 Kč |
| 1 000 | 2,98004 Kč | 2 980,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,83255 Kč | 7 081,38 Kč |
| 5 000 | 2,74603 Kč | 13 730,15 Kč |
| 7 500 | 2,70272 Kč | 20 270,40 Kč |
| 12 500 | 2,65472 Kč | 33 184,00 Kč |
| 17 500 | 2,62667 Kč | 45 966,72 Kč |
| 25 000 | 2,59970 Kč | 64 992,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

