
74VHC14PW,118 | |
|---|---|
DigiKey Part Number | 1727-74VHC14PW,118TR-ND - Tape & Reel (TR) 1727-74VHC14PW,118CT-ND - Cut Tape (CT) 1727-74VHC14PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC14PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC14DTR2G | onsemi | 4 931 | MC74VHC14DTR2GOSCT-ND | 9,24000 Kč | Direct |
| SN74AHC14PW | Texas Instruments | 7 426 | 296-26396-5-ND | 21,00000 Kč | Direct |
| SN74AHC14MPWREP | Texas Instruments | 2 851 | 296-20706-1-ND | 48,30000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 25 | 4,12400 Kč | 103,10 Kč |
| 100 | 3,55080 Kč | 355,08 Kč |
| 250 | 3,27736 Kč | 819,34 Kč |
| 500 | 3,11190 Kč | 1 555,95 Kč |
| 1 000 | 2,97605 Kč | 2 976,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,83255 Kč | 7 081,38 Kč |
| 5 000 | 2,74603 Kč | 13 730,15 Kč |
| 7 500 | 2,70272 Kč | 20 270,40 Kč |
| 12 500 | 2,65472 Kč | 33 184,00 Kč |
| 17 500 | 2,62667 Kč | 45 966,72 Kč |
| 25 000 | 2,59970 Kč | 64 992,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

