Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVT2245D,118 | |
|---|---|
DigiKey Part Number | 1727-74LVT2245D,118TR-ND - Tape & Reel (TR) 1727-74LVT2245D,118CT-ND - Cut Tape (CT) 1727-74LVT2245D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT2245D,118 |
Description | IC TXRX 2.7V/3.6V 20-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT245WM | onsemi | 0 | 488-74LVT245WM-ND | 0,00000 Kč | Similar |
| 74LVT245WMX | onsemi | 0 | 74LVT245WMXTR-ND | 0,00000 Kč | Similar |
| SN74LVT245BDW | Texas Instruments | 242 | 296-8651-5-ND | 29,82000 Kč | Similar |
| SN74LVT245BDWE4 | Texas Instruments | 0 | SN74LVT245BDWE4-ND | 10,50144 Kč | Similar |
| SN74LVT245BDWG4 | Texas Instruments | 0 | SN74LVT245BDWG4-ND | 10,50144 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,10360 Kč | 277,59 Kč |
| 100 | 9,74370 Kč | 974,37 Kč |
| 250 | 9,09716 Kč | 2 274,29 Kč |
| 500 | 8,70676 Kč | 4 353,38 Kč |
| 1 000 | 8,64419 Kč | 8 644,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,70060 Kč | 17 401,20 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |



