74LVT126PW,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 123
Unit Price: 10,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,79000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 21 401
Unit Price: 23,54000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17 917
Unit Price: 8,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 972
Unit Price: 13,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 37 368
Unit Price: 12,29000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 292
Unit Price: 21,25000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 524
Unit Price: 16,04000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,85291 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 338
Unit Price: 48,95000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 446
Unit Price: 12,29000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,87204 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 949
Unit Price: 12,29000 Kč
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT126PW,118

DigiKey Part Number
1727-4130-2-ND - Tape & Reel (TR)
1727-4130-1-ND - Cut Tape (CT)
1727-4130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT126PW,118
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,00000 Kč10,00 Kč
106,91600 Kč69,16 Kč
505,70320 Kč285,16 Kč
1005,32620 Kč532,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,24016 Kč10 600,40 Kč
5 0004,11480 Kč20 574,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,00000 Kč
Unit Price with VAT:12,10000 Kč