2 Circuit IC Switch 1:1 10Ohm 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCV2G66DC,125

DigiKey Part Number
1727-74LVCV2G66DC,125TR-ND - Tape & Reel (TR)
1727-74LVCV2G66DC,125CT-ND - Cut Tape (CT)
1727-74LVCV2G66DC,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCV2G66DC,125
Description
IC SWITCH SPST-NOX2 10OHM 8VSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 10Ohm 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5ns, 9ns
-3db Bandwidth
210MHz
Charge Injection
0.0035pC
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
10µA
Crosstalk
-55dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,95000 Kč69,50 Kč
256,20720 Kč155,18 Kč
1005,38810 Kč538,81 Kč
2504,99584 Kč1 248,96 Kč
5004,76024 Kč2 380,12 Kč
1 0004,59415 Kč4 594,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,32615 Kč12 978,45 Kč
6 0004,20877 Kč25 252,62 Kč
9 0004,15000 Kč37 350,00 Kč
15 0004,08487 Kč61 273,05 Kč
21 0004,04678 Kč84 982,38 Kč
30 0004,01018 Kč120 305,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč