
74LVCH244APW,118 | |
|---|---|
DigiKey Part Number | 1727-4040-2-ND - Tape & Reel (TR) 1727-4040-1-ND - Cut Tape (CT) 1727-4040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH244APW,118 |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,80962 Kč | 14 524,05 Kč |
| 5 000 | 5,64716 Kč | 28 235,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 9,32500 Kč | 93,25 Kč |
| 50 | 7,73800 Kč | 386,90 Kč |
| 100 | 7,24330 Kč | 724,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 Kč | 13,11 Kč |
| 10 | 9,21700 Kč | 92,17 Kč |
| 50 | 7,64820 Kč | 382,41 Kč |
| 100 | 7,15930 Kč | 715,93 Kč |
| Unit Price without VAT: | 13,11000 Kč |
|---|---|
| Unit Price with VAT: | 15,86310 Kč |


