
74LVCH16541ADGG:11 | |
|---|---|
DigiKey Part Number | 1727-74LVCH16541ADGG:11TR-ND - Tape & Reel (TR) 1727-74LVCH16541ADGG:11CT-ND - Cut Tape (CT) 1727-74LVCH16541ADGG:11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH16541ADGG:11 |
Description | IC BUFF 1.2V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH16541ADGG:11 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,51800 Kč | 235,18 Kč |
| 25 | 21,34240 Kč | 533,56 Kč |
| 100 | 18,95700 Kč | 1 895,70 Kč |
| 250 | 17,81976 Kč | 4 454,94 Kč |
| 500 | 17,49008 Kč | 8 745,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,10536 Kč | 32 210,72 Kč |
| 4 000 | 15,72299 Kč | 62 891,96 Kč |
| 6 000 | 15,53149 Kč | 93 188,94 Kč |
| 10 000 | 15,31932 Kč | 153 193,20 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |










