20-VFQFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC573ABQ-Q100X

DigiKey Part Number
1727-74LVC573ABQ-Q100XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC573ABQ-Q100X
Description
IC D-TYPE TRANSP 8:8 20-DHVQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 274 950 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,55566 Kč13 666,98 Kč
6 0004,42846 Kč26 570,76 Kč
Manufacturers Standard Package
Unit Price without VAT:4,55566 Kč
Unit Price with VAT:5,51235 Kč

Other Suppliers on DigiKey

274 950In Stock
Ships from Rochester Electronics, LLC