
74LVC4066PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC4066PW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC4066PW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC4066PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC4066PW-Q100J |
Description | IC SW SPST-NOX4 10OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.9ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -56dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 11,55720 Kč | 288,93 Kč |
| 100 | 10,15460 Kč | 1 015,46 Kč |
| 250 | 9,48352 Kč | 2 370,88 Kč |
| 500 | 9,07912 Kč | 4 539,56 Kč |
| 1 000 | 9,02767 Kč | 9 027,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,39475 Kč | 20 986,88 Kč |
| 5 000 | 8,18292 Kč | 40 914,60 Kč |
| 7 500 | 8,07681 Kč | 60 576,07 Kč |
| 12 500 | 7,95928 Kč | 99 491,00 Kč |
| 17 500 | 7,89059 Kč | 138 085,33 Kč |
| 25 000 | 7,82451 Kč | 195 612,75 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |



