74LVC4066D-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6 179
Unit Price: 18,93000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC4066D-Q100J

DigiKey Part Number
1727-74LVC4066D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC4066D-Q100J
Description
IC SWITCH SPST-NO X 4 10OHM 14SO
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC4066D-Q100J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
3.9ns, 5ns
-3db Bandwidth
500MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-56dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,95526 Kč24 888,15 Kč
5 0009,70205 Kč48 510,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,95526 Kč
Unit Price with VAT:12,04586 Kč