8 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G17GS,115

DigiKey Part Number
1727-8085-2-ND - Tape & Reel (TR)
1727-8085-1-ND - Cut Tape (CT)
1727-8085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC3G17GS,115
Description
IC BUFFER NON-INVERT 5.5V 8-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON (1.35x1)
Datasheet
 Datasheet
EDA/CAD Models
74LVC3G17GS,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (1.35x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 028
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,92000 Kč7,92 Kč
105,49900 Kč54,99 Kč
504,50340 Kč225,17 Kč
1004,19720 Kč419,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,23886 Kč16 194,30 Kč
10 0003,15412 Kč31 541,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,92000 Kč
Unit Price with VAT:9,58320 Kč