Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2T45GF,115

DigiKey Part Number
1727-74LVC2T45GF,115TR-ND - Tape & Reel (TR)
1727-74LVC2T45GF,115CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74LVC2T45GF,115
Description
IC XLTR VL BIDIR 8-XSON
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (1.35x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 114
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,61700 Kč96,17 Kč
258,62600 Kč215,65 Kč
1007,52570 Kč752,57 Kč
2507,00408 Kč1 751,02 Kč
5006,68912 Kč3 344,56 Kč
1 0006,43001 Kč6 430,01 Kč
2 5006,15619 Kč15 390,47 Kč
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč