Similar
Similar
Similar
Similar
Similar
Similar

74LVC2GU04GW-Q100, | |
|---|---|
DigiKey Part Number | 1727-74LVC2GU04GW-Q100,TR-ND - Tape & Reel (TR) 1727-74LVC2GU04GW-Q100,CT-ND - Cut Tape (CT) 1727-74LVC2GU04GW-Q100,DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2GU04GW-Q100, |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2GU04GW-Q100, Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.33V ~ 1.1V | |
Input Logic Level - High | 1.32V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,36000 Kč | 59,00 Kč |
| 100 | 2,00740 Kč | 200,74 Kč |
| 250 | 1,83944 Kč | 459,86 Kč |
| 500 | 1,73822 Kč | 869,11 Kč |
| 1 000 | 1,65506 Kč | 1 655,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,55231 Kč | 4 656,93 Kč |
| 6 000 | 1,50199 Kč | 9 011,94 Kč |
| 9 000 | 1,47679 Kč | 13 291,11 Kč |
| 15 000 | 1,44885 Kč | 21 732,75 Kč |
| 21 000 | 1,43253 Kč | 30 083,13 Kč |
| 30 000 | 1,41684 Kč | 42 505,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




