Similar

74LVC2GU04GV-Q100, | |
|---|---|
DigiKey Part Number | 1727-74LVC2GU04GV-Q100,TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2GU04GV-Q100, |
Description | IC INVERTER 2CH 2-INP 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2GU04GV-Q100, Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.33V ~ 1.1V | |
Input Logic Level - High | 1.32V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69831 Kč | 8 094,93 Kč |
| 6 000 | 2,61880 Kč | 15 712,80 Kč |
| 9 000 | 2,57897 Kč | 23 210,73 Kč |
| 15 000 | 2,53484 Kč | 38 022,60 Kč |
| 21 000 | 2,50904 Kč | 52 689,84 Kč |
| 30 000 | 2,48425 Kč | 74 527,50 Kč |
| 75 000 | 2,43085 Kč | 182 313,75 Kč |
| Unit Price without VAT: | 2,69831 Kč |
|---|---|
| Unit Price with VAT: | 3,26496 Kč |


