
74LVC2G17GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G17GS,132TR-ND - Tape & Reel (TR) 1727-74LVC2G17GS,132CT-ND - Cut Tape (CT) 1727-74LVC2G17GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G17GS,132 |
Description | IC BUFF 1.65V 6-XSON, SOT1202 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7WZ17FHX | onsemi | 2 493 | NC7WZ17FHXCT-ND | 4,59000 Kč | Similar |
| NLX2G17CMX1TCG | onsemi | 71 500 | NLX2G17CMX1TCG-ND | 3,54544 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,85700 Kč | 28,57 Kč |
| 25 | 2,51920 Kč | 62,98 Kč |
| 100 | 2,14600 Kč | 214,60 Kč |
| 250 | 1,96876 Kč | 492,19 Kč |
| 500 | 1,86156 Kč | 930,78 Kč |
| 1 000 | 1,77334 Kč | 1 773,34 Kč |
| 2 500 | 1,71032 Kč | 4 275,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,62435 Kč | 8 121,75 Kč |
| 10 000 | 1,57822 Kč | 15 782,20 Kč |
| 15 000 | 1,55511 Kč | 23 326,65 Kč |
| 25 000 | 1,52951 Kč | 38 237,75 Kč |
| 35 000 | 1,51455 Kč | 53 009,25 Kč |
| 50 000 | 1,50015 Kč | 75 007,50 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |







