
74LVC2G16GWH | |
|---|---|
DigiKey Part Number | 1727-74LVC2G16GWHTR-ND - Tape & Reel (TR) 1727-74LVC2G16GWHCT-ND - Cut Tape (CT) 1727-74LVC2G16GWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G16GWH |
Description | IC BUFF NON-INVERT 5.5V 6-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,26300 Kč | 32,63 Kč |
| 25 | 2,87120 Kč | 71,78 Kč |
| 100 | 2,45650 Kč | 245,65 Kč |
| 250 | 2,25740 Kč | 564,35 Kč |
| 500 | 2,13658 Kč | 1 068,29 Kč |
| 1 000 | 2,03764 Kč | 2 037,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35892 Kč | 4 076,76 Kč |
| 6 000 | 1,31384 Kč | 7 883,04 Kč |
| 9 000 | 1,29128 Kč | 11 621,52 Kč |
| 15 000 | 1,26626 Kč | 18 993,90 Kč |
| 21 000 | 1,25163 Kč | 26 284,23 Kč |
| 30 000 | 1,23756 Kč | 37 126,80 Kč |
| 75 000 | 1,20729 Kč | 90 546,75 Kč |
| 150 000 | 1,18904 Kč | 178 356,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |




