Direct
Similar

74LVC245ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-3495-2-ND - Tape & Reel (TR) 1727-3495-1-ND - Cut Tape (CT) 1727-3495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC245ABQ,115 |
Description | IC TXRX 1.2V/3.6V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC245ABQ,115 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC245AQ20-13 | Diodes Incorporated | 2 044 | 31-74LVC245AQ20-13CT-ND | 9,03000 Kč | Direct |
| 74LCX245BQX | onsemi | 2 542 | 74LCX245BQXCT-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,10720 Kč | 102,68 Kč |
| 100 | 3,53610 Kč | 353,61 Kč |
| 250 | 3,26392 Kč | 815,98 Kč |
| 500 | 3,09888 Kč | 1 549,44 Kč |
| 1 000 | 2,96366 Kč | 2 963,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79623 Kč | 8 388,69 Kč |
| 6 000 | 2,71438 Kč | 16 286,28 Kč |
| 9 000 | 2,67335 Kč | 24 060,15 Kč |
| 15 000 | 2,62791 Kč | 39 418,65 Kč |
| 21 000 | 2,60136 Kč | 54 628,56 Kč |
| 30 000 | 2,57582 Kč | 77 274,60 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



