
74LVC2245AD,118 | |
|---|---|
DigiKey Part Number | 1727-74LVC2245AD,118TR-ND - Tape & Reel (TR) 1727-74LVC2245AD,118CT-ND - Cut Tape (CT) 1727-74LVC2245AD,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2245AD,118 |
Description | IC TXRX NON-INVERT 3.6V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 11,89300 Kč | 118,93 Kč |
| 50 | 9,91880 Kč | 495,94 Kč |
| 100 | 9,30830 Kč | 930,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,09680 Kč | 14 193,60 Kč |
| 4 000 | 6,89403 Kč | 27 576,12 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |

