
74LVC1G98GW,125 | |
|---|---|
DigiKey Part Number | 1727-1773-2-ND - Tape & Reel (TR) 1727-1773-1-ND - Cut Tape (CT) 1727-1773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G98GW,125 |
Description | IC MF CFG 1-CIR 3-IN 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,58760 Kč | 39,69 Kč |
| 100 | 1,33760 Kč | 133,76 Kč |
| 250 | 1,21956 Kč | 304,89 Kč |
| 500 | 1,14818 Kč | 574,09 Kč |
| 1 000 | 1,08980 Kč | 1 089,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01735 Kč | 3 052,05 Kč |
| 6 000 | 0,98194 Kč | 5 891,64 Kč |
| 9 000 | 0,96418 Kč | 8 677,62 Kč |
| 15 000 | 0,94450 Kč | 14 167,50 Kč |
| 21 000 | 0,93302 Kč | 19 593,42 Kč |
| 30 000 | 0,92196 Kč | 27 658,80 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |







