Parametric Equivalent
Similar
Similar
Similar
Similar



74LVC1G80GW,125 | |
|---|---|
DigiKey Part Number | 1727-6081-2-ND - Tape & Reel (TR) 1727-6081-1-ND - Cut Tape (CT) 1727-6081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G80GW,125 |
Description | IC FF D-TYPE SINGLE 1BIT 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 400 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 200 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,46160 Kč | 36,54 Kč |
| 100 | 1,23260 Kč | 123,26 Kč |
| 250 | 1,12296 Kč | 280,74 Kč |
| 500 | 1,05662 Kč | 528,31 Kč |
| 1 000 | 1,00202 Kč | 1 002,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93455 Kč | 2 803,65 Kč |
| 6 000 | 0,90155 Kč | 5 409,30 Kč |
| 9 000 | 0,88500 Kč | 7 965,00 Kč |
| 15 000 | 0,86667 Kč | 13 000,05 Kč |
| 21 000 | 0,85596 Kč | 17 975,16 Kč |
| 30 000 | 0,84566 Kč | 25 369,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |






