8 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G74GT,115

DigiKey Part Number
1727-3558-2-ND - Tape & Reel (TR)
1727-3558-1-ND - Cut Tape (CT)
1727-3558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G74GT,115
Description
IC FF D-TYPE SINGLE 1-BIT 8XSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G74GT,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
103,91200 Kč39,12 Kč
503,17920 Kč158,96 Kč
1002,95240 Kč295,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,24472 Kč11 223,60 Kč
10 0002,18209 Kč21 820,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč