
74LVC1G58GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G58GW-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G58GW-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G58GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G58GW-Q100H |
Description | IC MF CFG 1-CIR 3-IN 6TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G58GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 2,11640 Kč | 52,91 Kč |
| 100 | 1,79950 Kč | 179,95 Kč |
| 250 | 1,64708 Kč | 411,77 Kč |
| 500 | 1,55512 Kč | 777,56 Kč |
| 1 000 | 1,47952 Kč | 1 479,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,38594 Kč | 4 157,82 Kč |
| 6 000 | 1,34009 Kč | 8 040,54 Kč |
| 9 000 | 1,31716 Kč | 11 854,44 Kč |
| 15 000 | 1,29174 Kč | 19 376,10 Kč |
| 21 000 | 1,27688 Kč | 26 814,48 Kč |
| 30 000 | 1,26259 Kč | 37 877,70 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










