Similar

74LVC1G386GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G386GW-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G386GW-Q100H |
Description | 74LVC1G386GW-Q100/SOT363/SC-88 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60663 Kč | 4 819,89 Kč |
| 6 000 | 1,55487 Kč | 9 329,22 Kč |
| 9 000 | 1,52891 Kč | 13 760,19 Kč |
| 15 000 | 1,50020 Kč | 22 503,00 Kč |
| 21 000 | 1,48340 Kč | 31 151,40 Kč |
| 30 000 | 1,46725 Kč | 44 017,50 Kč |
| 75 000 | 1,43247 Kč | 107 435,25 Kč |
| Unit Price without VAT: | 1,60663 Kč |
|---|---|
| Unit Price with VAT: | 1,94402 Kč |




