
74LVC1G18GW,125 | |
|---|---|
DigiKey Part Number | 1727-6071-2-ND - Tape & Reel (TR) 1727-6071-1-ND - Cut Tape (CT) 1727-6071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G18GW,125 |
Description | IC DEMULTIPLEXER 1 X 1:2 6-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,65400 Kč | 66,35 Kč |
| 100 | 2,26360 Kč | 226,36 Kč |
| 250 | 2,07880 Kč | 519,70 Kč |
| 500 | 1,96626 Kč | 983,13 Kč |
| 1 000 | 1,87407 Kč | 1 874,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,75998 Kč | 5 279,94 Kč |
| 6 000 | 1,70413 Kč | 10 224,78 Kč |
| 9 000 | 1,67615 Kč | 15 085,35 Kč |
| 15 000 | 1,64517 Kč | 24 677,55 Kč |
| 21 000 | 1,62707 Kč | 34 168,47 Kč |
| 30 000 | 1,60964 Kč | 48 289,20 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



