
74LVC1G175GV,125 | |
|---|---|
DigiKey Part Number | 1727-6068-2-ND - Tape & Reel (TR) 1727-6068-1-ND - Cut Tape (CT) 1727-6068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G175GV,125 |
Description | IC FF D-TYPE SINGLE 1BIT 6-TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74, SOT-457 |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 40 µA |
Function Reset | Input Capacitance 2.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 6-TSOP |
Number of Bits per Element 1 | Package / Case SC-74, SOT-457 |
Clock Frequency 200 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G175GV-Q100H | Nexperia USA Inc. | 2 020 | 1727-74LVC1G175GV-Q100HCT-ND | 3,78000 Kč | Parametric Equivalent |
| SN74LVC1G175DBVR | Texas Instruments | 6 834 | 296-17617-1-ND | 4,20000 Kč | Similar |
| SN74LVC1G175DBVT | Texas Instruments | 18 479 | 296-32298-1-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,99080 Kč | 49,77 Kč |
| 100 | 1,68400 Kč | 168,40 Kč |
| 250 | 1,54040 Kč | 385,10 Kč |
| 500 | 1,45390 Kč | 726,95 Kč |
| 1 000 | 1,38230 Kč | 1 382,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,22187 Kč | 3 665,61 Kč |
| 6 000 | 1,18065 Kč | 7 083,90 Kč |
| 9 000 | 1,15998 Kč | 10 439,82 Kč |
| 15 000 | 1,13707 Kč | 17 056,05 Kč |
| 21 000 | 1,12369 Kč | 23 597,49 Kč |
| 30 000 | 1,11082 Kč | 33 324,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











