
74LVC1G157GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G157GW-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G157GW-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G157GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G157GW-Q100H |
Description | IC MULTIPLEXER 1 X 2:1 6-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G157GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,92600 Kč | 29,26 Kč |
| 50 | 2,35340 Kč | 117,67 Kč |
| 100 | 2,17660 Kč | 217,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66442 Kč | 4 993,26 Kč |
| 6 000 | 1,60903 Kč | 9 654,18 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |





