
74LVC1G08GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G08GS,132TR-ND - Tape & Reel (TR) 1727-74LVC1G08GS,132CT-ND - Cut Tape (CT) 1727-74LVC1G08GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08GS,132 |
Description | IC GATE AND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G08DSF2 | Texas Instruments | 31 872 | 296-47825-1-ND | 7,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,75300 Kč | 27,53 Kč |
| 25 | 2,43600 Kč | 60,90 Kč |
| 100 | 2,07300 Kč | 207,30 Kč |
| 250 | 1,90120 Kč | 475,30 Kč |
| 500 | 1,79732 Kč | 898,66 Kč |
| 1 000 | 1,71182 Kč | 1 711,82 Kč |
| 2 500 | 1,64808 Kč | 4 120,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,56717 Kč | 7 835,85 Kč |
| 10 000 | 1,52235 Kč | 15 223,50 Kč |
| 15 000 | 1,49991 Kč | 22 498,65 Kč |
| 25 000 | 1,47507 Kč | 36 876,75 Kč |
| 35 000 | 1,46053 Kč | 51 118,55 Kč |
| 50 000 | 1,44657 Kč | 72 328,50 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

