
74LVC1G07GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G07GV-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G07GV-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G07GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07GV-Q100H |
Description | IC BUFFER NON-INVERT 5.5V SC-74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,06300 Kč | 20,63 Kč |
| 25 | 1,81880 Kč | 45,47 Kč |
| 100 | 1,53670 Kč | 153,67 Kč |
| 250 | 1,40444 Kč | 351,11 Kč |
| 500 | 1,32404 Kč | 662,02 Kč |
| 1 000 | 1,25774 Kč | 1 257,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04134 Kč | 3 124,02 Kč |
| 6 000 | 1,00521 Kč | 6 031,26 Kč |
| 9 000 | 0,98710 Kč | 8 883,90 Kč |
| 15 000 | 0,96705 Kč | 14 505,75 Kč |
| 21 000 | 0,95534 Kč | 20 062,14 Kč |
| 30 000 | 0,94406 Kč | 28 321,80 Kč |
| 75 000 | 0,91978 Kč | 68 983,50 Kč |
| 150 000 | 0,90516 Kč | 135 774,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |





