
74LVC1G07GM,115 | |
|---|---|
DigiKey Part Number | 1727-6958-2-ND - Tape & Reel (TR) 1727-6958-1-ND - Cut Tape (CT) 1727-6958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07GM,115 |
Description | IC BUFF 1.65V 6-XSON, SOT886 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G07GM,115 Models |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 25 | 2,43560 Kč | 60,89 Kč |
| 100 | 2,07670 Kč | 207,67 Kč |
| 250 | 1,90408 Kč | 476,02 Kč |
| 500 | 1,79994 Kč | 899,97 Kč |
| 1 000 | 1,71428 Kč | 1 714,28 Kč |
| 2 500 | 1,65002 Kč | 4 125,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,56926 Kč | 7 846,30 Kč |
| 10 000 | 1,52439 Kč | 15 243,90 Kč |
| 15 000 | 1,50190 Kč | 22 528,50 Kč |
| 25 000 | 1,47699 Kč | 36 924,75 Kč |
| 35 000 | 1,46243 Kč | 51 185,05 Kč |
| 50 000 | 1,44842 Kč | 72 421,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











