Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC125AD,118

DigiKey Part Number
1727-3091-2-ND - Tape & Reel (TR)
1727-3091-1-ND - Cut Tape (CT)
1727-3091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC125AD,118
Description
IC BUFF 1.2V/3.6V 14-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC125AD,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 023
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,06600 Kč30,66 Kč
252,71280 Kč67,82 Kč
1002,31610 Kč231,61 Kč
2502,12752 Kč531,88 Kč
5002,01286 Kč1 006,43 Kč
1 0001,91880 Kč1 918,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,81927 Kč4 548,18 Kč
5 0001,75934 Kč8 796,70 Kč
7 5001,72931 Kč12 969,82 Kč
12 5001,69605 Kč21 200,62 Kč
17 5001,67661 Kč29 340,67 Kč
25 0001,65790 Kč41 447,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč